
The LC fiber optic connector is a multimode connector with a stainless steel body and silver plating. It is compliant with ELV and RoHS regulations. The connector has a straight orientation and a PCB termination. It operates over a frequency range of 0 to 12.4 GHz and a temperature range of -55 to 105°C.
TE Connectivity 504031-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SIL |
| Color | Silver |
| Contact Plating | Stainless Steel |
| ELV | Compliant |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
