
The 504035-1 epoxy resistor from TE Connectivity is a red-colored component with ELV compliance and lead-free material. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 25 units, weighing approximately 4g each. It is also RoHS compliant.
TE Connectivity 504035-1 technical specifications.
| Package/Case | Epoxy |
| Color | Red |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
