
The OPTIMATE series SMA multimode fiber optic connector is designed for simplex applications. It has a fiber cladding diameter of 231um and operates within a temperature range of -40°C to 85°C. The connector features a silver housing color and is available in a bulk packaging quantity of 100. It is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 504566-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 504566-7 technical specifications.
| Color | Red |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 231um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504566-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
