Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | SC Coupler |
| Gender | RCP |
| Mode | Single Mode/Multimode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |