This fiber optic connector is made from plastic with a black housing and is compliant with ELV standards. It has a simplex configuration and is not lead-free. The connector is packaged in bulk quantities of 10. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |