TE Connectivity 504632-3 technical specifications.
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504632-3 to view detailed technical specifications.
No datasheet is available for this part.