This fiber optic connector is made of plastic with a blue housing and blue color. It is not compliant with ELV regulations and is not lead-free. The connector is available in simplex mode and is packaged in bulk quantities of 10.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Color | Blue |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not CompliantNo |