This TE Connectivity fiber optic connector is a non-lead, non-compliant, singlemode/multimode cable mount connector with a green housing color and straight orientation. It is packaged in bulk and not RoHS compliant. The connector is designed for use in applications where a cable mount connection is required.
Checking distributor stock and pricing after the page loads.
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |