The Lightray MPX fiber optic connector is a black component compliant with ELV standards, offering an insertion loss of 0.75dB. It is not lead-free and is packaged in bulk. The connector is designed for mounting via brackets and is not radiation hardened. It meets the requirements for RoHS compliance.
TE Connectivity 504954-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Lead Free | Not Applicable |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504954-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.