
This 6.56 foot fiber optic patch cord features SC connectors with a beige color and ceramic material. The cable has an orange color and a diameter of 0.12 inch. It is not compliant with ELV regulations and is not lead-free. The patch cord has a single position and is packaged individually.
Sign in to ask questions about the TE Connectivity 504970-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 504970-2 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Material | Ceramic |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504970-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
