
Cable Assembly Fiber Optic 3m Simplex SC to Simplex SC PL-PL
Sign in to ask questions about the TE Connectivity 504970-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 504970-3 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 9.84foot |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504970-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.