
The OPTIMATE 9.84 Foot Orange Buffered Fiber Patch Cord is a single-position cable assembly with a ceramic material and a buffered fiber type. It has a non-compliant ELV rating and is not RoHS compliant. The patch cord features a 0.12 inch wire/cable diameter and a 9.84 foot length. It has a beige color for the connectors and an orange color for the wire/cable. The patch cord is designed for use in fiber optic assemblies and is suitable for applications that require a high-speed data transfer.
Sign in to ask questions about the TE Connectivity 504972-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 504972-3 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 9.84foot |
| Material | Ceramic |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504972-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.