
General purpose ring tongue terminal, straight orientation, for 14.5AWG wire. Features brass body and contact material with tin plating. Designed for a 2.8mm wire/cable diameter and M2 stud size, with a 15.75mm length and 6.09mm depth. This non-insulated terminal offers insulated wire support and is supplied in a strip packaging.
Sign in to ask questions about the TE Connectivity 505036-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 505036-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 15.75mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 2.223mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.25inch |
| Tongue Thickness | 0.028inch |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | 14.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 505036-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
