
Shur-Plug 16-20AWG Brass PL 18.92mm T/R Automotive
Sign in to ask questions about the TE Connectivity 505038-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 505038-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 0.745inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 505038-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
