
Single-position, female socket contact for cable-to-board applications. Features a straight, surface-mount design with press-fit termination. Rated for 5A current, utilizing copper contact material with tin plating. Operates across a wide temperature range of -85°C to 257°C. Compatible with discrete wire/cable up to 22AWG.
TE Connectivity 5050462-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 1.78mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.52mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050462-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
