
Signal and power contact for cable-to-board applications. Features a straight, press-fit termination for 20-22 AWG discrete wire. Rated for 6.5A, this copper contact boasts gold plating with 30µm thickness. Operating temperature range spans -85°C to 257°C. Designed for surface mount with a 2.03mm depth and 6.53mm length.
Sign in to ask questions about the TE Connectivity 5050864-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5050864-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050864-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.