
Surface mount socket for discrete wire, featuring a straight, female contact designed for power applications within a cable-to-board connector system. This single-contact component offers a 7.5A current rating, copper contact material with tin plating, and operates across a wide temperature range of -85°C to 257°C. It is RoHS compliant and suitable for PCB thicknesses up to 3.18mm, with a press-fit termination method.
TE Connectivity 5050865-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.26mm |
| Flange Diameter | 0.089inch |
| Gender | Female |
| Length | 0.26inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Socket Depth | 0.247inch |
| Termination | Press-Fit |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050865-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
