
Single-contact, straight signal and power socket for cable-to-board applications. Features a press-fit termination and surface mount design. Offers a 5A current rating with gold-plated copper contacts for enhanced conductivity. Operates across a wide temperature range of -85°C to 257°C. Compliant with ELV and RoHS standards.
TE Connectivity 5050935-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| ELV | Compliant |
| Length | 4.27mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
