
This female socket contact is designed for power applications within a cable-to-board connector system. Featuring a straight, surface mount orientation, it offers a 5A current rating and is constructed from copper with tin plating. The contact has a 510µm inside diameter and a 2.54µm plating thickness, suitable for discrete wire termination with a 25AWG gauge. Operating across a temperature range of -85°C to 257°C, this component is RoHS compliant and lead-free.
TE Connectivity 5050935-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 1.5mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 510um |
| Lead Free | Lead Free |
| Length | 4.27mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050935-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
