
High voltage plug, featuring a straight, female gender and a single port. Designed for free hanging, cable, or panel mounting, this connector boasts a 5kV voltage rating and operates within a temperature range of -65°C to 200°C. It offers 500 mating cycles and utilizes silver body plating with gold-plated center contacts and contacts. The dielectric and insulation material is PTFE (Teflon), and the housing color is silver. This component is RoHS compliant and lead-free.
TE Connectivity 5051426-2 technical specifications.
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Diameter | 14.42mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5051426-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
