
Panel-mount, straight SHV RF coaxial connector with a female gender. Features silver body plating and gold plating on the center contact and other contacts. Designed with a PTFE dielectric and insulation material, it offers a voltage rating of 5kV and a maximum operating temperature of 200°C. This connector supports 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5051494-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5051494-1 technical specifications.
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5051494-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
