The TE Connectivity RNF-100 series features a polyolefin body material and violet color. These components are not high temperature compatible and have a maximum operating temperature of -135°C and a minimum operating temperature of -55°C. They are approved by UL and CSA and are available in a packaging quantity of 5000 units per spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5054294013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Violet |
| High Temperature Compatible | No |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Spool |
| Series | RNF-100 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5054294013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.