
General purpose terminal block featuring a 25A current rating and a straight, vertical orientation for through-hole PCB mounting. Constructed with a nylon body and insulation, it utilizes a copper alloy and steel contact material with tin plating. This component offers 10 positions across 2 rows with a 2.54mm pitch, supporting a PCB thickness of 3.18mm and a press-fit termination method. Operating within a temperature range of -55°C to 85°C, it is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5055557-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5055557-4 technical specifications.
| Body Material | Nylon |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 11.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.2mm |
| Insulation Material | Nylon |
| Length | 14.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5055557-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.