
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this male contact supports wire gauges from 24 to 28 AWG. It operates within a temperature range of -55°C to 105°C and is rated for a maximum supply voltage of 250V AC. Packaged in tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 5066682-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5066682-9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5066682-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.