
The Copalum terminal features a copper contact material with tin plating. It is compliant with ELV regulations and RoHS compliant. The terminal is non-insulated and has a free hanging mount with a single hole. It is packaged in a box with 100 units per package and has a length of 1.504 inches and a thickness of 0.048 inches.
Sign in to ask questions about the TE Connectivity 50719-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50719-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.504inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 0.051inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50719-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.