
Lug Terminal 6AWG Copper 38.2mm Tin Box
Sign in to ask questions about the TE Connectivity 50719-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50719-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.504inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Diameter | 9.53mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 0.051inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50719-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.