TE Connectivity 5082-2240-00 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5082-2240-00 to view detailed technical specifications.
No datasheet is available for this part.