
Ring tongue terminal for 24-26 AWG wire, featuring a copper body with nickel plating and a PTFE insulated housing. This female terminal offers a 300V AC voltage rating and a 0.646-inch length with a 0.119-inch stud diameter (M2.5). Designed for high-temperature applications, it provides insulated wire support and is RoHS and ELV compliant.
TE Connectivity 50829 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.646inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm, AMP |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
