
Female insulated terminal for 22-20 AWG wire, featuring a green PTFE insulation with a 2.54mm insulation diameter. Copper contact material with nickel plating ensures reliable conductivity. This free-hanging terminal offers insulated wire support and a 0.835-inch length, with a 5mm stud diameter (M5 stud size). Rated for 300V AC, it is RoHS compliant and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 50832-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.835inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.023inch |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50832-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
