
PIDG insulated ring tongue terminal for 16-18 AWG wire, featuring a copper contact with nickel plating. This straight orientation, free-hanging terminal offers a 300V AC voltage rating and a 5.44mm insulation diameter with PTFE insulation material. Designed for general use, it supports insulated wire and has a stud diameter of 0.119 inches (M2.5).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 50834 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50834 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.672inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50834 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
