
Insulated ring tongue terminal for 16-18 AWG wire, featuring a copper contact with nickel plating. This female, free-hanging terminal offers a straight orientation and insulated wire support with a PTFE insulation material. It has a voltage rating of 300V AC and a stud size of M4, with a stud diameter of 4.34mm. Designed for crimp termination, this component is RoHS and ELV compliant.
TE Connectivity 50836 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.