
Female, insulated, straight-oriented terminal for wire gauges 16-18 AWG. Features a copper contact with nickel plating and PTFE insulation in orange, with an insulation diameter of 3.43mm. Rated for 300V AC, this free-hanging component utilizes crimp termination and includes insulated wire support. The terminal has a stud diameter of 5mm (M5) and a length of 0.855 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 50836-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Orange |
| Insulation Diameter | 3.43mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.855inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Yes |
| Military Spec | True |
| Reach Svhc | No SVHC |
| Halogen Content | Low Halogen |
| Part Status | Obsolete |
| ECCN | EAR99 |
Download the complete datasheet for TE Connectivity 50836-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
