
PIDG Ring Tongue Terminal, 14AWG wire gauge, featuring a copper body with nickel plating. This female, insulated terminal utilizes PTFE insulation with a diameter of 3.81mm and a white color coding. It offers a straight, free-hanging orientation with a crimp termination and an M4 stud size. Designed for general use, it boasts a 300V AC voltage rating and is RoHS compliant.
TE Connectivity 50840 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.859inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.