Insulated ring tongue terminal for 14AWG wire, featuring a copper contact material with nickel plating. This component offers high-temperature performance and insulated wire support, with a PTFE insulation material and a 3.81mm insulation diameter. Designed for free-hanging mounting, it has a stud diameter of 0.265 inches (M6) and a circular termination. The terminal is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 50841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50841 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.