Conn High Density PL 80 POS 1.27mm Solder ST SMD 80 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 5084487-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5084487-3 technical specifications.
| Contact Plating | Gold |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084487-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.