
Female, insulated circular terminal for wire gauges 12-10 AWG. Features a copper contact with nickel plating, a PTFE insulation material with a 5.44mm insulation diameter, and a 4.34mm stud diameter suitable for M4 studs. Rated for 300V AC, this free-hanging terminal offers insulated wire support and a straight orientation.
TE Connectivity 50845-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 1.083inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.214inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
