
Female, insulated ring terminal for wire gauges 10-12 AWG. Features a copper body with nickel plating and a PTFE insulation in black, accommodating a 5.44mm insulation diameter. Straight orientation, free-hanging mount, and M5 stud size (5mm stud diameter). Rated for 300V AC, with a crimp termination and insulated wire support.
TE Connectivity 50845-2 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.52mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 1.083inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50845-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
