Conn High Density PL 80 POS 1.27mm Solder ST Edge Mount 80 Terminal 1 Port Tube
TE Connectivity 5084505-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.