
This 20-position straddle mount I/O connector features a 1.27mm pitch and is available in packs of 6000. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is made of bronze with a gold plating and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 27.38mm |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |