
High-temperature, insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper body with nickel plating and a PTFE insulation material. Offers a 300V AC voltage rating and a stud diameter of 0.265 inches, compatible with M6 stud sizes. This loose piece terminal, packaged in quantities of 500, provides insulated wire support and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 50846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50846 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 13.49mm |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Length | 1.28inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.