
Ring Tongue Terminal 10-12AWG Copper Black 35.68mm Nickel Loose
Sign in to ask questions about the TE Connectivity 50848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50848 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 1.405inch |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Stud Diameter | 0.39inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
