
Female socket for cable-to-board connections, featuring a straight, surface mount design. This component offers a 5A contact current rating with gold-plated copper contacts and a 30µm plating thickness. It supports discrete wire with a 22AWG gauge and operates within a temperature range of -85°C to 257°C. The socket is RoHS compliant and designed for press-fit termination.
Sign in to ask questions about the TE Connectivity 50863 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50863 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.78mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 660um |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50863 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
