
This **socket** is designed for **cable-to-board** applications, featuring a **straight, surface mount** orientation. It supports **power** circuit applications with a **1-contact** configuration and a **6.5A current rating**. The contacts are made of **copper** with **gold plating** (30um thickness) for enhanced conductivity. Operating across a wide temperature range of **-85°C to 257°C**, this component is **RoHS compliant** and terminates via **press-fit**.
Sign in to ask questions about the TE Connectivity 50864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50864 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Depth | 2.03mm |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.