
Surface mount socket contact for cable-to-board applications, designed for power circuits. Features a gold-plated copper contact material with a 7.5A current rating and 30µm plating thickness. This female, straight orientation contact has a 1.04mm inside diameter and supports discrete wire up to 18AWG. Operates across a wide temperature range from -85°C to 257°C, with a 2.26mm depth and 6.6mm length. Compliant with ELV and Lead Free standards, packaged in loose pieces.
TE Connectivity 50865-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 2.26mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 1.04mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Termination | Press-Fit |
| Width | 2.26mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50865-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
