
Surface mount socket contact for cable-to-board applications, designed for power circuits. Features a straight, single-row configuration with a press-fit termination. Offers a 7.5A current rating with copper contact material and tin plating. Operates across a wide temperature range from -85°C to 257°C, with a 3mm depth and 1.24mm inside diameter.
Sign in to ask questions about the TE Connectivity 50871-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 50871-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3mm |
| ELV | Non-Compliant |
| Inside Diameter | 1.24mm |
| Lead Free | Contains Lead |
| Length | 7.32mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 50871-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.