
IC Socket, SIP10, 10 Contact(s)
Checking distributor stock and pricing after the page loads.
TE Connectivity 510-AG91D-10LF technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.
