
110-position, 2mm pitch male backplane connector with straight, through-hole mounting and press-fit termination. Features bronze contacts with gold plating, a 1.5A current rating, and a 500V voltage rating. Constructed from grey polyester housing, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability standards. This unshielded connector is RoHS compliant and supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5100143-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100143-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
