
Female right-angle backplane connector featuring a 2mm pitch and 5 rows, accommodating 125 positions. Constructed with bronze contacts and gold plating, it offers a 1.5A current rating and a 500V voltage rating. The connector operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Its grey housing is designed for solder termination and right-angle PCB mounting.
TE Connectivity 51001451 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51001451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
