
55-position, 5-row, 11-column right-angle receptacle backplane connector with a 2mm pitch. Features bronze contacts with gold and tin plating, rated for 1.5A maximum current. Constructed with glass and polyester housing in grey, it operates from -55°C to 125°C and is UL94 V-0 flammability rated. Termination is press-fit, with solder right-angle through-hole mounting.
Sign in to ask questions about the TE Connectivity 5100161-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5100161-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 21.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 24.95mm |
| Make First / Break Last | No |
| Material | Glass, Polyester |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100161-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
