
175-position, 2mm pitch male backplane connector with straight, vertical PCB mounting orientation. Features bronze contacts with gold plating, a grey housing, and press-fit termination. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This unshielded, general-purpose connector is RoHS compliant and supplied in a tube.
Sign in to ask questions about the TE Connectivity 5100669-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5100669-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 175 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100669-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
